10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 1.5A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM02KX100SN1D

DigiKey Part Number
490-BLM02KX100SN1DTR-ND - Tape & Reel (TR)
490-BLM02KX100SN1DCT-ND - Cut Tape (CT)
490-BLM02KX100SN1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM02KX100SN1D
Description
FERRITE BEAD 10 OHM 01005 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms @ 100 MHz 1 Power Line Ferrite Bead 01005 (0402 Metric) 1.5A 30mOhm
EDA/CAD Models
BLM02KX100SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.013" (0.32mm)
Number of Lines
1
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,15000 €1,50 €
250,13000 €3,25 €
500,11620 €5,81 €
1000,10380 €10,38 €
2500,08868 €22,17 €
5000,07826 €39,13 €
1.0000,06861 €68,61 €
5.0000,06112 €305,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,04993 €748,95 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €