
BLM02BC220SN1D | |
|---|---|
DigiKey Part Number | 490-BLM02BC220SN1DTR-ND - Tape & Reel (TR) 490-BLM02BC220SN1DCT-ND - Cut Tape (CT) 490-BLM02BC220SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM02BC220SN1D |
Description | FERRITE BEAD 22 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 200mA 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02BC220SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 900mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09720 € | 2,43 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07790 € | 7,79 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,05908 € | 29,54 € |
| 1.000 | 0,05196 € | 51,96 € |
| 5.000 | 0,04345 € | 217,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03550 € | 710,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

