Parametric Equivalent

BLM02AX700SN1D | |
|---|---|
DigiKey Part Number | BLM02AX700SN1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM02AX700SN1D |
Description | FERRITE BEAD 70 OHM 01005 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 01005 (0402 Metric) 300mA 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM02AX700SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.009" (0.22mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03417 € | 683,40 € |
| Unit Price without VAT: | 0,03417 € |
|---|---|
| Unit Price with VAT: | 0,04066 € |


