
BLF03RD501GNED | |
|---|---|
DigiKey Part Number | 490-BLF03RD501GNEDTR-ND - Tape & Reel (TR) 490-BLF03RD501GNEDCT-ND - Cut Tape (CT) 490-BLF03RD501GNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03RD501GNED |
Description | FERRITE BEAD 500 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms @ 2.4 GHz 1 Ferrite Bead 0201 (0603 Metric) 500mA 360mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03RD501GNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 500 Ohms @ 2.4 GHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 360mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04580 € | 4,58 € |
| 250 | 0,03936 € | 9,84 € |
| 500 | 0,03496 € | 17,48 € |
| 1.000 | 0,03090 € | 30,90 € |
| 5.000 | 0,02458 € | 122,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02008 € | 301,20 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








