
BLE32PN260SH1L | |
|---|---|
DigiKey Part Number | 490-BLE32PN260SH1LTR-ND - Tape & Reel (TR) 490-BLE32PN260SH1LCT-ND - Cut Tape (CT) 490-BLE32PN260SH1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE32PN260SH1L |
Description | FERRITE BEAD 26 OHM 1210 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 10A 1.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE32PN260SH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 1.6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,60360 € | 15,09 € |
| 50 | 0,53540 € | 26,77 € |
| 100 | 0,47240 € | 47,24 € |
| 250 | 0,39588 € | 98,97 € |
| 500 | 0,37264 € | 186,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30443 € | 456,64 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |



