
BLE18PS080SH1D | |
|---|---|
DigiKey Part Number | 490-BLE18PS080SH1DTR-ND - Tape & Reel (TR) 490-BLE18PS080SH1DCT-ND - Cut Tape (CT) 490-BLE18PS080SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLE18PS080SH1D |
Description | FERRITE BEAD 8.5 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLE18PS080SH1D Models |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 8.5 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLE18PS080SZ1D | Murata Electronics | 1.185 | 490-BLE18PS080SZ1DCT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22000 € | 2,20 € |
| 25 | 0,19040 € | 4,76 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,15160 € | 15,16 € |
| 250 | 0,12908 € | 32,27 € |
| 500 | 0,11350 € | 56,75 € |
| 1.000 | 0,09902 € | 99,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07818 € | 312,72 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


