
BLA31BD221SN4D | |
|---|---|
DigiKey Part Number | 490-10659-2-ND - Tape & Reel (TR) 490-10659-1-ND - Cut Tape (CT) 490-10659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31BD221SN4D |
Description | FERRITE BEAD 220 OHM 1206 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31BD221SN4D Models |
Category | Current Rating (Max) 150mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric), Array, 8 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,48200 € | 12,05 € |
| 50 | 0,42840 € | 21,42 € |
| 100 | 0,37870 € | 37,87 € |
| 250 | 0,31852 € | 79,63 € |
| 500 | 0,28574 € | 142,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23345 € | 933,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

