220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA31BD221SN4D

DigiKey Part Number
490-10659-2-ND - Tape & Reel (TR)
490-10659-1-ND - Cut Tape (CT)
490-10659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA31BD221SN4D
Description
FERRITE BEAD 220 OHM 1206 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 150mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA31BD221SN4D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
350mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric), Array, 8 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
4
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
220 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,56000 €5,60 €
250,48200 €12,05 €
500,42840 €21,42 €
1000,37870 €37,87 €
2500,31852 €79,63 €
5000,28574 €142,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,23345 €933,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €