
BLA31AG601SN4D | |
|---|---|
DigiKey Part Number | 490-1001-2-ND - Tape & Reel (TR) 490-1001-1-ND - Cut Tape (CT) 490-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA31AG601SN4D |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 4 Ferrite Bead 1206 (3216 Metric), Array, 8 PC Pad 100mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA31AG601SN4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 4 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric), Array, 8 PC Pad | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,43040 € | 21,52 € |
| 100 | 0,38040 € | 38,04 € |
| 250 | 0,31996 € | 79,99 € |
| 500 | 0,28704 € | 143,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23451 € | 938,04 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |











