470 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA2ABD471SN4D

DigiKey Part Number
BLA2ABD471SN4D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BLA2ABD471SN4D
Description
FERRITE BEAD 470 OHM 0804 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 100mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA2ABD471SN4D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
100mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
650mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
4
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15635 €1.563,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15635 €
Unit Price with VAT:0,18606 €