47 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 200mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLA2ABB470SN4D

DigiKey Part Number
490-5975-2-ND - Tape & Reel (TR)
490-5975-1-ND - Cut Tape (CT)
490-5975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLA2ABB470SN4D
Description
FERRITE BEAD 47 OHM 0804 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 200mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLA2ABB470SN4D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Impedance @ Frequency
47 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0804 (2010 Metric), Array, 8 PC Pad
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40000 €4,00 €
250,34480 €8,62 €
500,30720 €15,36 €
1000,27240 €27,24 €
2500,23024 €57,56 €
5000,20098 €100,49 €
1.0000,19224 €192,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15706 €1.570,60 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €