
BLA2ABB470SN4D | |
|---|---|
DigiKey Part Number | 490-5975-2-ND - Tape & Reel (TR) 490-5975-1-ND - Cut Tape (CT) 490-5975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLA2ABB470SN4D |
Description | FERRITE BEAD 47 OHM 0804 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 200mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLA2ABB470SN4D Models |
Category | Current Rating (Max) 200mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0804 (2010 Metric), Array, 8 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,27110 € | 27,11 € |
| 250 | 0,22920 € | 57,30 € |
| 500 | 0,20008 € | 100,04 € |
| 1.000 | 0,19137 € | 191,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15635 € | 1.563,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


