
BL02RN2R1Q1A | |
|---|---|
DigiKey Part Number | 490-16648-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BL02RN2R1Q1A |
Description | FERRITE BEAD AXIAL 1LN |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Axial, Split Radial Bend 6A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Axial, Split Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | 0.295" (7.50mm) | |
Size / Dimension | 0.134" Dia (3.40mm) | |
Base Product Number |

