1 Ferrite Bead Axial, Kinked Radial Bend 6A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BL02RN1R3N1A

DigiKey Part Number
490-16647-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BL02RN1R3N1A
Description
FERRITE BEAD AXIAL 1LN
Customer Reference
Detailed Description
1 Ferrite Bead Axial, Kinked Radial Bend 6A 20mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
20mOhm
Manufacturer
Murata Electronics
Operating Temperature
-40°C ~ 85°C
Series
Package / Case
Axial, Kinked Radial Bend
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Obsolete
Height (Max)
0.472" (12.00mm)
Number of Lines
1
Size / Dimension
0.134" Dia (3.40mm)
Current Rating (Max)
6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.