Adjustable Inductors 61 @ 100MHz 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

#A1313B-0030GRG=P3

DigiKey Part Number
490-#A1313B-0030GRG=P3TR-ND - Tape & Reel (TR)
490-#A1313B-0030GRG=P3CT-ND - Cut Tape (CT)
490-#A1313B-0030GRG=P3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
#A1313B-0030GRG=P3
Description
ADJUSTABLE INDUCTOR SMD
Customer Reference
Detailed Description
Adjustable Inductors 61 @ 100MHz 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Murata Electronics
Package / Case
6-SMD, No Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.220" L x 0.220" W (5.60mm x 5.60mm)
Part Status
Last Time Buy
Height
0.236" (6.00mm)
Q @ Freq
61 @ 100MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,94500 €9,45 €
250,87440 €21,86 €
500,82440 €41,22 €
1000,77720 €77,72 €
2500,71904 €179,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,63640 €477,30 €
1.5000,60015 €900,22 €
2.2500,57992 €1.304,82 €
3.7500,55545 €2.082,94 €
5.2500,53990 €2.834,48 €
7.5000,52800 €3.960,00 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €