
939301721456-T3S | |
|---|---|
DigiKey Part Number | 490-939301721456-T3STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 939301721456-T3S |
Description | C-NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Silicon Capacitor 30 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 5600 pF | |
Tolerance | - | |
Voltage - Breakdown | 30 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,11729 € | 1.117,29 € |
| Unit Price without VAT: | 1,11729 € |
|---|---|
| Unit Price with VAT: | 1,32958 € |

