5600 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF Silicon Capacitor 30 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

939114722456-T3S

DigiKey Part Number
490-939114722456-T3STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
939114722456-T3S
Description
CAP SILICON 5600PF 15% 30V 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5600 pF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESL (Equivalent Series Inductance)
100pH
Manufacturer
Murata Electronics
Applications
High Stability
Series
Features
High Reliability, Low Profile
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
5600 pF
Height
0.006" (0.14mm)
Tolerance
±15%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Breakdown
30 V
Base Product Number
ESR (Equivalent Series Resistance)
500 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,66322 €663,22 €
Manufacturers Standard Package
Unit Price without VAT:0,66322 €
Unit Price with VAT:0,78923 €