0.022 µF Silicon Capacitor 11 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Silicon Capacitor 11 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

935156422522-T3S

DigiKey Part Number
490-935156422522-T3STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935156422522-T3S
Description
CAP SILICON 0.022UF 11V 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Silicon Capacitor 11 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
High Stability
Manufacturer
Murata Electronics
Features
High Reliability
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Height
0.004" (0.10mm)
Capacitance
0.022 µF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Breakdown
11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31519 €315,19 €
Manufacturers Standard Package
Unit Price without VAT:0,31519 €
Unit Price with VAT:0,37508 €