


935154528247-W0T | |
|---|---|
DigiKey Part Number | 490-935154528247-W0T-ND |
Manufacturer | |
Manufacturer Product Number | 935154528247-W0T |
Description | CAP SILICON 47PF 15% 150V 0201 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 pF Silicon Capacitor 150 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 14 mOhms | |
ESL (Equivalent Series Inductance) | 6pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.020" L x 0.010" W (0.50mm x 0.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,60668 € | 242,67 € |
| Unit Price without VAT: | 0,60668 € |
|---|---|
| Unit Price with VAT: | 0,72195 € |

