0.022 µF Silicon Capacitor 30 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF Silicon Capacitor 30 V 0201 (0603 Metric)
MURATA - Type 2BZ Wireless Modules

935151783522-T3N

DigiKey Part Number
490-935151783522-T3NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
935151783522-T3N
Description
CAP SILICN 0.022UF 15% 30V 0201
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Silicon Capacitor 30 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
0.022 µF
Tolerance
±15%
Voltage - Breakdown
30 V
ESR (Equivalent Series Resistance)
220 mOhms
ESL (Equivalent Series Inductance)
20pH
Applications
High Stability
Features
High Reliability, Low Profile
Operating Temperature
-55°C ~ 150°C
Package / Case
0201 (0603 Metric)
Height
0.016" (0.41mm)
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03251 €1.032,51 €
Manufacturers Standard Package
Unit Price without VAT:1,03251 €
Unit Price with VAT:1,22869 €