


935151493547-T3N | |
|---|---|
DigiKey Part Number | 490-935151493547-T3NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935151493547-T3N |
Description | C-NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Silicon Capacitor 11 V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | - | |
Voltage - Breakdown | 11 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Wirebond and Embedded | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0201 (0603 Metric) | |
Height | 0.016" (0.41mm) | |
Size / Dimension | 0.031" L x 0.024" W (0.80mm x 0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,03251 € | 1.032,51 € |
| Unit Price without VAT: | 1,03251 € |
|---|---|
| Unit Price with VAT: | 1,22869 € |

