
935147521410-T3T | |
|---|---|
DigiKey Part Number | 490-935147521410-T3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 935147521410-T3T |
Description | C-NEW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Silicon Capacitor 150 V 0202 (0505 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | - | |
Voltage - Breakdown | 150 V | |
ESL (Equivalent Series Inductance) | - | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0202 (0505 Metric) | |
Height | 0.010" (0.25mm) | |
Size / Dimension | 0.020" L x 0.020" W (0.50mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54093 € | 540,93 € |
| Unit Price without VAT: | 0,54093 € |
|---|---|
| Unit Price with VAT: | 0,64371 € |

