


935146529315-W0T | |
|---|---|
DigiKey Part Number | 490-935146529315-W0T-ND |
Manufacturer | |
Manufacturer Product Number | 935146529315-W0T |
Description | CAP SILICON 150PF 15% 150V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 pF Silicon Capacitor 150 V Nonstandard Chip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±15% | |
Voltage - Breakdown | 150 V | |
ESR (Equivalent Series Resistance) | 50 mOhms | |
ESL (Equivalent Series Inductance) | 50pH | |
Applications | High Stability, Vertical Silicon Cap, Wirebond | |
Features | High Reliability, Low Profile | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Nonstandard Chip | |
Height | 0.005" (0.12mm) | |
Size / Dimension | 0.015" L x 0.015" W (0.38mm x 0.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,54180 € | 216,72 € |
| Unit Price without VAT: | 0,54180 € |
|---|---|
| Unit Price with VAT: | 0,64474 € |

