
88-00153-02 | |
|---|---|
DigiKey Part Number | 490-12510-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88-00153-02 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Serial Interfaces JTAG, SDIO, SPI |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) | Utilized IC / Part BCM43362 |
Part Status Obsolete | Voltage - Supply 3V ~ 4V |
DigiKey Programmable Not Verified | Current - Receiving 70mA |
RF Family/Standard WiFi | Current - Transmitting 225mA ~ 315mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 65Mbps | Base Product Number |
Power - Output 18.5dBm |

