
88-00151-95 | |
|---|---|
DigiKey Part Number | 490-5866-ND |
Manufacturer | |
Manufacturer Product Number | 88-00151-95 |
Description | WI-FI NETWORK MODULE SN8200EVK |
Customer Reference | |
Detailed Description | SN8200 SyNode™, WICED 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | SN8200 | |
Note | - | |
RF Type | 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

