7NB-41-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 106
Unit Price: 1,46000 €
Datasheet
800 Hz Standard Buzzer Element 1.614" Dia (41.00mm) 600 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7NB-41-1

DigiKey Part Number
490-7801-ND
Manufacturer
Manufacturer Product Number
7NB-41-1
Description
BUZZER ELEMENT STD 800HZ 41MM
Customer Reference
Detailed Description
800 Hz Standard Buzzer Element 1.614" Dia (41.00mm) 600 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
600 Ohms
Manufacturer
Murata Electronics
Capacitance @ Frequency
75000pF @ 1kHz
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Bulk
Size / Dimension
1.614" Dia (41.00mm)
Part Status
Obsolete
Termination
None
Frequency
800 Hz
Base Product Number
Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB4108APUI Audio, Inc.106668-AB4108A-ND1,46000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes