7BB-41-2C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 283
Unit Price: 1,64000 €
Datasheet
2.2 kHz Feedback Buzzer Element 1.614" Dia (41.00mm) 250 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BB-41-2C

DigiKey Part Number
7BB-41-2C-ND
Manufacturer
Manufacturer Product Number
7BB-41-2C
Description
BUZZER ELEMENT FDBK 2.2KHZ 41MM
Customer Reference
Detailed Description
2.2 kHz Feedback Buzzer Element 1.614" Dia (41.00mm) 250 Ohms
Datasheet
 Datasheet
EDA/CAD Models
7BB-41-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Feedback
Manufacturer
Murata Electronics
Impedance
250 Ohms
Series
Capacitance @ Frequency
24000pF @ 1kHz
Packaging
Bulk
Size / Dimension
1.614" Dia (41.00mm)
Part Status
Obsolete
Termination
Wire Leads
Frequency
2.2 kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB4122BFPUI Audio, Inc.283668-AB4122BF-ND1,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes