
#616DB-1197=P3 | |
|---|---|
DigiKey Part Number | 490-#616DB-1197=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #616DB-1197=P3 |
Description | EMC |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency Range | 1MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,08899 € | 1.633,48 € |
| Unit Price without VAT: | 1,08899 € |
|---|---|
| Unit Price with VAT: | 1,29590 € |

