
#616DB-1194=P3 | |
|---|---|
DigiKey Part Number | 490-#616DB-1194=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #616DB-1194=P3 |
Description | BALUN 2.5MHZ ~ 370MHZ |
Customer Reference | |
Detailed Description | RF Balun 2.5MHz ~ 370MHz 5-SMD Module |
Datasheet | Datasheet |
Category | Frequency Range 2.5MHz ~ 370MHz |
Manufacturer Murata Electronics | Insertion Loss (Max) 3dB |
Series | Package / Case 5-SMD Module |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89092 € | 1.336,38 € |
| Unit Price without VAT: | 0,89092 € |
|---|---|
| Unit Price with VAT: | 1,06019 € |

