
#616DB-1193=P3 | |
|---|---|
DigiKey Part Number | 490-#616DB-1193=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | #616DB-1193=P3 |
Description | EMC |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 500MHz 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Category | Frequency Range 1MHz ~ 500MHz |
Manufacturer Murata Electronics | Insertion Loss (Max) 2.5dB |
Series | Package / Case 6-SMD (5 Leads), Gull Wing |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |

