
1335BBN-0001=P3 | |
|---|---|
DigiKey Part Number | 490-1335BBN-0001=P3TR-ND - Tape & Reel (TR) 490-1335BBN-0001=P3CT-ND - Cut Tape (CT) 490-1335BBN-0001=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1335BBN-0001=P3 |
Description | RFID ANTENNA 11.9X11.9X3.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Features | - | |
Size / Dimension | 11.90mm L x 11.90mm W x 3.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04200 € | 30,42 € |
| 25 | 2,80120 € | 70,03 € |
| 100 | 2,53550 € | 253,55 € |
| 250 | 2,40884 € | 602,21 € |
| 500 | 2,38496 € | 1.192,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22607 € | 2.226,07 € |
| 2.000 | 2,17538 € | 4.350,76 € |
| 3.000 | 2,14998 € | 6.449,94 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |

