


1277AS-H-100M=P2 | |
|---|---|
DigiKey Part Number | 490-10589-2-ND - Tape & Reel (TR) 490-10589-1-ND - Cut Tape (CT) 490-10589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1277AS-H-100M=P2 |
Description | FIXED IND 10UH 900MA 420 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 900 mA 420mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1277AS-H-100M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,22460 € | 22,46 € |
| 1.000 | 0,18473 € | 184,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17167 € | 515,01 € |
| 6.000 | 0,16188 € | 971,28 € |
| 9.000 | 0,15642 € | 1.407,78 € |
| 15.000 | 0,14982 € | 2.247,30 € |
| 21.000 | 0,14562 € | 3.058,02 € |
| 30.000 | 0,14131 € | 4.239,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

