1210 (3225 Metric) Height-1.20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric) Height-1.20mm

1277AS-H-100M=P2

DigiKey Part Number
490-10589-2-ND - Tape & Reel (TR)
490-10589-1-ND - Cut Tape (CT)
490-10589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1277AS-H-100M=P2
Description
FIXED IND 10UH 900MA 420MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 900 mA 420mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1277AS-H-100M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23000 €2,30 €
1000,18910 €18,91 €
1.0000,15554 €155,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14453 €433,59 €
6.0000,13629 €817,74 €
9.0000,13169 €1.185,21 €
15.0000,12613 €1.891,95 €
21.0000,12260 €2.574,60 €
30.0000,11896 €3.568,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €