


1276AS-H-6R8M=P2 | |
|---|---|
DigiKey Part Number | 490-10586-2-ND - Tape & Reel (TR) 490-10586-1-ND - Cut Tape (CT) 490-10586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1276AS-H-6R8M=P2 |
Description | FIXED IND 6.8UH 1A 378 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1 A 378mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1276AS-H-6R8M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 378mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24600 € | 2,46 € |
| 100 | 0,20230 € | 20,23 € |
| 1.000 | 0,16641 € | 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15464 € | 463,92 € |
| 6.000 | 0,14582 € | 874,92 € |
| 9.000 | 0,14090 € | 1.268,10 € |
| 15.000 | 0,13495 € | 2.024,25 € |
| 21.000 | 0,13117 € | 2.754,57 € |
| 30.000 | 0,12729 € | 3.818,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

