1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
Murata Electronics Power Inductors in 90 Seconds!

1276AS-H-100M=P2

DigiKey Part Number
490-10580-2-ND - Tape & Reel (TR)
490-10580-1-ND - Cut Tape (CT)
490-10580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1276AS-H-100M=P2
Description
FIXED IND 10UH 800MA 588MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 800 mA 588mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1276AS-H-100M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
588mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.384
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,20600 €2,06 €
1000,16980 €16,98 €
1.0000,13966 €139,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12978 €389,34 €
6.0000,12238 €734,28 €
9.0000,11825 €1.064,25 €
15.0000,11325 €1.698,75 €
21.0000,11008 €2.311,68 €
30.0000,10681 €3.204,30 €
75.0000,10267 €7.700,25 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €