Current Sensor 32A 1 Channel Magnetoresistive, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR7303-032D/P1

DigiKey Part Number
3542-TMR7303-032D/P1-ND
Manufacturer
Manufacturer Product Number
TMR7303-032D/P1
Description
CURRENT SENSOR MR/OL 32A
Customer Reference
Detailed Description
Current Sensor 32A 1 Channel Magnetoresistive, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
DC ~ 600kHz
Linearity
±0.5%
Accuracy
±3%
Voltage - Supply
4.75V ~ 5.25V
Response Time
0.5ns
Current - Supply (Max)
4mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 84,14 € or more for products shipped by MULTIDIMENSION
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,34000 €2,34 €
Unit Price without VAT:2,34000 €
Unit Price with VAT:2,78460 €