Magnetic Pattern Recognition Sensor Differential Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR6501

DigiKey Part Number
3542-TMR6501-ND
Manufacturer
MDT
Manufacturer Product Number
TMR6501
Description
SENSOR MAG PATTERN REC DIFF VOLT
Customer Reference
Detailed Description
Magnetic Pattern Recognition Sensor Differential Voltage Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensor Type
Magnetic Pattern Recognition
Manufacturer
MDT
Output Type
Differential Voltage
Packaging
Bulk
Operating Temperature
-20°C ~ 65°C
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from MULTIDIMENSION
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54,70000 €23,50 €
Unit Price without VAT:4,70000 €
Unit Price with VAT:5,59300 €