
TMR6403A | |
|---|---|
DigiKey Part Number | 3542-TMR6403A-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR6403A |
Description | SENSOR MAG PATTERN REC DIFF VOLT |
Customer Reference | |
Detailed Description | Magnetic Pattern Recognition Sensor Differential Voltage Output |
Datasheet | Datasheet |
Category | Sensor Type Magnetic Pattern Recognition |
Manufacturer MDT | Output Type Differential Voltage |
Packaging Bulk | Operating Temperature -20°C ~ 65°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,57000 € | 10,57 € |
| Unit Price without VAT: | 10,57000 € |
|---|---|
| Unit Price with VAT: | 12,57830 € |

