
TMR6306 | |
|---|---|
DigiKey Part Number | 3542-TMR6306-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR6306 |
Description | SENSOR MAG PATTERN REC ANLG VOLT |
Customer Reference | |
Detailed Description | Magnetic Pattern Recognition Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic Pattern Recognition | |
Output Type | Analog Voltage | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,41000 € | 386,41 € |
| Unit Price without VAT: | 386,41000 € |
|---|---|
| Unit Price with VAT: | 459,82790 € |

