
TMR6206L | |
|---|---|
DigiKey Part Number | 3542-TMR6206L-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR6206L |
Description | SENSOR MAG PATTERN REC DIFF VOLT |
Customer Reference | |
Detailed Description | Magnetic Pattern Recognition Sensor Differential Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic Pattern Recognition | |
Output Type | Differential Voltage | |
Operating Temperature | -20°C ~ 65°C |

