Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR4M02BG

DigiKey Part Number
3542-TMR4M02BG-ND
Manufacturer
MDT
Manufacturer Product Number
TMR4M02BG
Description
TMR SENSOR MAG GEAR DUAL 0.2 MOD
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Linear
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
3 kOhms
Resistance Tolerance
-
Voltage - Supply
7V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
6-TFLGA
Supplier Device Package
6-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 85,20 € or more for products shipped by MULTIDIMENSION
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,16800 €85,84 €
Unit Price without VAT:17,16800 €
Unit Price with VAT:20,42992 €