
TMR4007 | |
|---|---|
DigiKey Part Number | 3542-TMR4007-ND |
Manufacturer | |
Manufacturer Product Number | TMR4007 |
Description | TMR SENSOR MAG GEAR 0.5/1.0MM |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer MULTIDIMENSION | Resistance 9 kOhms |
Series | Voltage - Supply 7V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
For Measuring Angle, Linear | Operating Temperature -40°C ~ 125°C (TA) |
Technology Magnetoresistive | Package / Case 6-TLGA |
Output Wheatstone Bridge | Supplier Device Package 6-LGA (3x6) |
Output Signal Cosine, Sine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 14,44400 € | 72,22 € |
| Unit Price without VAT: | 14,44400 € |
|---|---|
| Unit Price with VAT: | 17,18836 € |

