
TMR4003 | |
|---|---|
DigiKey Part Number | 3542-TMR4003-ND |
Manufacturer | |
Manufacturer Product Number | TMR4003 |
Description | TMR SENSOR MAG GEAR 0.75/1.5MM |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Linear External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MULTIDIMENSION | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 9 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 7V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 6-TLGA | |
Supplier Device Package | 6-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,51800 € | 47,59 € |
| Unit Price without VAT: | 9,51800 € |
|---|---|
| Unit Price with VAT: | 11,32642 € |


