
TMR3105AP | |
|---|---|
DigiKey Part Number | 3542-TMR3105AP-ND |
Manufacturer | |
Manufacturer Product Number | TMR3105AP |
Description | TMR SENSOR ANGLE HIGH-R 360DEG |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase, Counterclockwise Increase, Programmable |
Manufacturer MULTIDIMENSION | Actuator Type External Magnet, Not Included |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Mounting Type Surface Mount |
For Measuring Angle, Rotary | Termination Style SMD (SMT) Tab |
Technology Magnetoresistive | Operating Temperature -40°C ~ 125°C (TA) |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output SPI | Supplier Device Package 16-TSSOP |

