Image for TMR3081TP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR3081TP

DigiKey Part Number
3542-TMR3081TP-ND
Manufacturer
Manufacturer Product Number
TMR3081TP
Description
TMR SENSOR ANGLE DUAL 360DEG
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
5 kOhms
Manufacturer
MULTIDIMENSION
Voltage - Supply
1V ~ 5.5V
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
For Measuring
Angle, Rotary Position
Operating Temperature
-40°C ~ 150°C
Technology
Magnetoresistive
Grade
Automotive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Qualification
AEC-Q100
Output
Analog
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Signal
Cosine, Sine
Supplier Device Package
8-TSSOP
Actuator Type
External Magnet, Not Included
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.680
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of 84,81 € or more for products shipped by MULTIDIMENSION
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,41400 €7,07 €
Unit Price without VAT:1,41400 €
Unit Price with VAT:1,68266 €