
TMR3005H | |
|---|---|
DigiKey Part Number | 3542-TMR3005H-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR3005H |
Description | TMR SENSOR ANGLE HIGH-R 360DEG |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 1.9 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 7V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-VFLGA | |
Supplier Device Package | 8-LGA (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,06200 € | 5,31 € |
| Unit Price without VAT: | 1,06200 € |
|---|---|
| Unit Price with VAT: | 1,26378 € |

