
TMR2501T | |
|---|---|
DigiKey Part Number | 3542-TMR2501T-ND |
Manufacturer | |
Manufacturer Product Number | TMR2501T |
Description | TMR SENSOR MAG FIELD 0.3MV/V/OE |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Linear Position External Magnet, Not Included PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MULTIDIMENSION | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 7 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 7V | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | 4-SSIP | |
Supplier Device Package | TO-94 |

