
TMR2109S | |
|---|---|
DigiKey Part Number | 3542-TMR2109S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2109S |
Description | SEN MR WHEATSTONE BRIDGE SOT23 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis SOT-23-5L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | ±25mT | |
Voltage - Supply | 0.5V ~ 7V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Supplier Device Package | SOT-23-5L | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 |

