
TMR2102D | |
|---|---|
DigiKey Part Number | 3542-TMR2102D-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2102D |
Description | SEN MR WHEATSTONE BRIDGE 8-DFN |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Single Axis 8-DFN |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer MDT | Current - Supply (Max) 22µA (Typ) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Features Temperature Compensated |
Technology Magnetoresistive | Supplier Device Package 8-DFN |
Axis Single | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case 8-WDFN |


