
TMR2001S | |
|---|---|
DigiKey Part Number | 3542-TMR2001S-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR2001S |
Description | SEN MR WHEATSTONE BRIDGE SOT23 |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Axis SOT-23-5L |
Datasheet | Datasheet |
Category | Voltage - Supply 7V |
Manufacturer MDT | Current - Output (Max) 16µA |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Supplier Device Package SOT-23-5L |
Technology Magnetoresistive | Mounting Type Surface Mount |
Output Type Wheatstone Bridge | Package / Case SC-74A, SOT-753 |

